Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-5330305

DigiKey Part Number
952-3346-ND
Manufacturer
Manufacturer Product Number
M22-5330305
Description
CONN HEADER SMD R/A 3POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-5330305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.165" (4.20mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMT-103-01-L-SHSamtec Inc.10SAM11515-ND¥8.02000Similar
In-Stock: 735
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.22600¥42.26
100¥3.59080¥359.08
780¥3.10559¥2,422.36
1,560¥2.95726¥4,613.33
5,460¥2.70706¥14,780.55
10,140¥2.59141¥26,276.90
Manufacturers Standard Package