



M22-3010300 | |
|---|---|
DigiKey Part Number | 952-1324-ND |
Manufacturer | |
Manufacturer Product Number | M22-3010300 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3010300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.77900 | ¥27.79 |
| 25 | ¥2.60320 | ¥65.08 |
| 50 | ¥2.47940 | ¥123.97 |
| 100 | ¥2.36110 | ¥236.11 |
| 250 | ¥2.21272 | ¥553.18 |
| 500 | ¥2.10686 | ¥1,053.43 |
| 1,000 | ¥2.00622 | ¥2,006.22 |
| 3,000 | ¥1.85645 | ¥5,569.35 |










