


M22-3050046 | |
|---|---|
DigiKey Part Number | 952-1338-ND |
Manufacturer | |
Manufacturer Product Number | M22-3050046 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M22-3050046 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥1.03880 | ¥25.97 |
| 50 | ¥0.98900 | ¥49.45 |
| 100 | ¥0.94110 | ¥94.11 |
| 300 | ¥0.87083 | ¥261.25 |
| 500 | ¥0.83990 | ¥419.95 |
| 1,000 | ¥0.79971 | ¥799.71 |
| 2,500 | ¥0.74959 | ¥1,873.97 |



















