



M22-3020300 | |
|---|---|
DigiKey Part Number | 952-1330-ND |
Manufacturer | |
Manufacturer Product Number | M22-3020300 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3020300 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511100650 | Molex | 17,814 | WM18031-ND | ¥48.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.68000 | ¥36.80 |
| 25 | ¥3.44360 | ¥86.09 |
| 50 | ¥3.27980 | ¥163.99 |
| 100 | ¥3.12360 | ¥312.36 |
| 250 | ¥2.92724 | ¥731.81 |
| 500 | ¥2.78732 | ¥1,393.66 |
| 1,000 | ¥2.65426 | ¥2,654.26 |
| 3,000 | ¥2.45616 | ¥7,368.48 |











