


M22-2580305 | |
|---|---|
DigiKey Part Number | 952-2144-ND |
Manufacturer | |
Manufacturer Product Number | M22-2580305 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2580305 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bulk | Contact Length - Post 0.091" (2.30mm) |
Part Status Active | Overall Contact Length 0.346" (8.80mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-103-03-L-D-160 | Samtec Inc. | 551 | MTMM-103-03-L-D-160-ND | ¥6.66000 | Similar |
| MTMM-103-03-T-D-160 | Samtec Inc. | 0 | MTMM-103-03-T-D-160-ND | ¥4.11000 | Similar |
| TMM-103-03-F-D | Samtec Inc. | 9,330 | TMM-103-03-F-D-ND | ¥6.99000 | Similar |
| TMM-103-03-G-D | Samtec Inc. | 36 | SAM12151-ND | ¥7.73000 | Similar |
| TMM-103-03-L-D | Samtec Inc. | 176 | SAM12977-ND | ¥6.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.11800 | ¥41.18 |
| 100 | ¥3.49740 | ¥349.74 |
| 500 | ¥3.12160 | ¥1,560.80 |
| 1,000 | ¥2.97248 | ¥2,972.48 |
| 5,000 | ¥2.65333 | ¥13,266.65 |
| 10,000 | ¥2.52676 | ¥25,267.60 |





