
MTMM-103-03-L-D-160 | |
|---|---|
DigiKey Part Number | MTMM-103-03-L-D-160-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-103-03-L-D-160 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-103-03-L-D-160 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.160" (4.06mm) |
Series | Contact Length - Post 0.083" (2.11mm) |
Packaging Bulk | Overall Contact Length 0.302" (7.67mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 50 | ¥6.08800 | ¥304.40 |
| 100 | ¥5.19270 | ¥519.27 |
| 500 | ¥4.47642 | ¥2,238.21 |
| 1,000 | ¥4.27498 | ¥4,274.98 |

