4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview
M22-3020200
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M22-3020200

DigiKey Part Number
952-1329-ND
Manufacturer
Manufacturer Product Number
M22-3020200
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3020200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.17600¥31.76
25¥2.97400¥74.35
50¥2.83160¥141.58
100¥2.69680¥269.68
250¥2.52764¥631.91
500¥2.40674¥1,203.37
1,000¥2.29178¥2,291.78
3,000¥2.12076¥6,362.28
Manufacturers Standard Package