



M22-3011000 | |
|---|---|
DigiKey Part Number | 952-1328-ND |
Manufacturer | |
Manufacturer Product Number | M22-3011000 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3011000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.26800 | ¥52.68 |
| 25 | ¥4.93880 | ¥123.47 |
| 50 | ¥4.70400 | ¥235.20 |
| 100 | ¥4.47900 | ¥447.90 |
| 250 | ¥4.19820 | ¥1,049.55 |
| 500 | ¥3.99756 | ¥1,998.78 |
| 1,000 | ¥3.80668 | ¥3,806.68 |
| 3,000 | ¥3.52269 | ¥10,568.07 |










