4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
M22-3010400
M22-3010400
Harwin’s Company Overview

M22-3010400

DigiKey Part Number
952-1325-ND
Manufacturer
Manufacturer Product Number
M22-3010400
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3010400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,041
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.02700¥30.27
25¥2.83480¥70.87
50¥2.69760¥134.88
100¥2.56950¥256.95
250¥2.40824¥602.06
500¥2.29294¥1,146.47
1,000¥2.18344¥2,183.44
3,000¥2.02047¥6,061.41
Manufacturers Standard Package