Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Harwin’s Company Overview

Z22-020

DigiKey Part Number
952-1364-ND
Manufacturer
Manufacturer Product Number
Z22-020
Description
TOOL HAND CRIMPER 24-30AWG SIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Harwin Inc.
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
24-30 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,501.53000¥5,501.53
5¥5,099.81000¥25,499.05
10¥4,936.17100¥49,361.71
Manufacturers Standard Package