10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
M22-3020500
M22-3020500
Harwin’s Company Overview

M22-3020500

DigiKey Part Number
952-1332-ND
Manufacturer
Manufacturer Product Number
M22-3020500
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3020500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,915
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.80500¥48.05
25¥4.50200¥112.55
50¥4.28880¥214.44
100¥4.08290¥408.29
250¥3.82704¥956.76
500¥3.64410¥1,822.05
1,000¥3.47009¥3,470.09
3,000¥3.21118¥9,633.54
Manufacturers Standard Package