




M22-3020400 | |
|---|---|
DigiKey Part Number | 952-1331-ND |
Manufacturer | |
Manufacturer Product Number | M22-3020400 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3020400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.48200 | ¥44.82 |
| 25 | ¥4.20080 | ¥105.02 |
| 50 | ¥3.99920 | ¥199.96 |
| 100 | ¥3.80730 | ¥380.73 |
| 250 | ¥3.56844 | ¥892.11 |
| 500 | ¥3.39808 | ¥1,699.04 |
| 1,000 | ¥3.23576 | ¥3,235.76 |
| 3,000 | ¥2.99431 | ¥8,982.93 |














