


M22-2020405 | |
|---|---|
DigiKey Part Number | 952-2134-ND |
Manufacturer | |
Manufacturer Product Number | M22-2020405 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2020405 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-104-02-G-D-150 | Samtec Inc. | 0 | MTMM-104-02-G-D-150-ND | ¥12.18000 | Similar |
| MTMM-104-02-S-D-125 | Samtec Inc. | 0 | MTMM-104-02-S-D-125-ND | ¥12.82000 | Similar |
| MTMM-104-04-L-D-130 | Samtec Inc. | 0 | MTMM-104-04-L-D-130-ND | ¥8.85000 | Similar |
| MTMM-104-08-T-D-126 | Samtec Inc. | 0 | MTMM-104-08-T-D-126-ND | ¥6.54000 | Similar |
| TMM-104-01-F-D | Samtec Inc. | 24 | TMM-104-01-F-D-ND | ¥7.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.91200 | ¥39.12 |
| 100 | ¥3.32620 | ¥332.62 |
| 500 | ¥2.96892 | ¥1,484.46 |
| 1,000 | ¥2.82702 | ¥2,827.02 |
| 5,000 | ¥2.52349 | ¥12,617.45 |
| 10,000 | ¥2.40309 | ¥24,030.90 |








