


M22-6540242R | |
|---|---|
DigiKey Part Number | 952-3181-2-ND - Tape & Reel (TR) 952-3181-1-ND - Cut Tape (CT) 952-3181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6540242R |
Description | CONN RCPT 2P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6540242R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.93000 | ¥59.30 |
| 100 | ¥5.03730 | ¥503.73 |
| 500 | ¥4.49558 | ¥2,247.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥4.20237 | ¥5,463.08 |
| 2,600 | ¥4.00179 | ¥10,404.65 |
| 3,900 | ¥3.88898 | ¥15,167.02 |
| 6,500 | ¥3.75136 | ¥24,383.84 |
| 9,100 | ¥3.66342 | ¥33,337.12 |
| 13,000 | ¥3.57245 | ¥46,441.85 |












