2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-102-02-L-SH-TR

DigiKey Part Number
612-MMS-102-02-L-SH-TR-ND - Tape & Reel (TR)
612-MMS-102-02-L-SH-TRCT-ND - Cut Tape (CT)
612-MMS-102-02-L-SH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS-102-02-L-SH-TR
Description
CONN RCPT 2P 0.079 GOLD SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-102-02-L-SH-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.085" (2.15mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥14.32400¥143.24
100¥12.17340¥1,217.34
500¥10.86562¥5,432.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,275¥8.68350¥11,071.46
2,550¥8.33200¥21,246.60
Manufacturers Standard Package