


M22-5330205R | |
|---|---|
DigiKey Part Number | 952-M22-5330205RTR-ND - Tape & Reel (TR) 952-M22-5330205RCT-ND - Cut Tape (CT) 952-M22-5330205RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5330205R |
Description | CONN HDR 2MM 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5330205R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.49000 | ¥34.90 |
| 100 | ¥2.96560 | ¥296.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥2.56060 | ¥2,048.48 |
| 1,600 | ¥2.43831 | ¥3,901.30 |
| 2,400 | ¥2.36949 | ¥5,686.78 |
| 4,000 | ¥2.28560 | ¥9,142.40 |
| 5,600 | ¥2.23200 | ¥12,499.20 |
| 8,000 | ¥2.17653 | ¥17,412.24 |




