Diode 60 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SMA
DO-214AC

B360AM-13-F

DigiKey Part Number
B360AM-13-FDITR-ND - Tape & Reel (TR)
B360AM-13-FDICT-ND - Cut Tape (CT)
B360AM-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360AM-13-F
Description
DIODE SCHOTTKY 60V 3A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B360AM-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Mfr
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.28400¥42.84
100¥2.76380¥276.38
500¥2.10786¥1,053.93
1,000¥1.89648¥1,896.48
2,000¥1.71834¥3,436.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.52550¥7,627.50
10,000¥1.40626¥14,062.60
15,000¥1.34553¥20,182.95
25,000¥1.27728¥31,932.00
35,000¥1.23688¥43,290.80
50,000¥1.19762¥59,881.00
Manufacturers Standard Package