RS1ML | ||
---|---|---|
DigiKey Part Number | 1801-RS1MLTR-ND - Tape & Reel (TR) 1801-RS1MLCT-ND - Cut Tape (CT) 1801-RS1MLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS1ML | |
Description | DIODE GEN PURP 1KV 800MA SUB SMA | |
Customer Reference | ||
Detailed Description | Diode 1000 V 800mA Surface Mount Sub SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19690 | ¥119.69 |
500 | ¥0.97674 | ¥488.37 |
1,000 | ¥0.72464 | ¥724.64 |
2,000 | ¥0.60967 | ¥1,219.34 |
5,000 | ¥0.58290 | ¥2,914.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50412 | ¥5,041.20 |
30,000 | ¥0.49467 | ¥14,840.10 |
50,000 | ¥0.40960 | ¥20,480.00 |