Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4S

DigiKey Part Number
MB4STR-ND - Tape & Reel (TR)
MB4SCT-ND - Cut Tape (CT)
MB4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB4S
Description
BRIDGE RECT 1P 400V 500MA 4-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MB4S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
4-SOIC
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78,109
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.49000¥34.90
100¥2.23290¥223.29
500¥1.68990¥844.95
1,000¥1.51465¥1,514.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19609¥3,588.27
6,000¥1.09208¥6,552.48
Manufacturers Standard Package