


AG9905-MTB | |
|---|---|
DigiKey Part Number | 5061-AG9905-MTB-ND |
Manufacturer | |
Manufacturer Product Number | AG9905-MTB |
Description | ISOLATED POE PD MODULE 5V 9W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Size / Dimension 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) |
Voltage - Input (Max) 57V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.8A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.43000 | ¥74.43 |
| 10 | ¥72.36200 | ¥723.62 |
| 50 | ¥70.29500 | ¥3,514.75 |
| 100 | ¥68.22750 | ¥6,822.75 |
| 500 | ¥66.16030 | ¥33,080.15 |
| 1,000 | ¥59.95789 | ¥59,957.89 |










