NSVBAV99WT3G | ||
---|---|---|
DigiKey Part Number | NSVBAV99WT3GOSTR-ND - Tape & Reel (TR) NSVBAV99WT3GOSCT-ND - Cut Tape (CT) NSVBAV99WT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSVBAV99WT3G | |
Description | DIODE ARRAY GP 100V 215MA SC70-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSVBAV99WT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26340 | ¥126.34 |
500 | ¥1.03076 | ¥515.38 |
1,000 | ¥0.76470 | ¥764.70 |
2,000 | ¥0.64337 | ¥1,286.74 |
5,000 | ¥0.61509 | ¥3,075.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53198 | ¥5,319.80 |
30,000 | ¥0.52201 | ¥15,660.30 |
50,000 | ¥0.43223 | ¥21,611.50 |