Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3120AQDBZRQ1

DigiKey Part Number
296-REF3120AQDBZRQ1TR-ND - Tape & Reel (TR)
296-REF3120AQDBZRQ1CT-ND - Cut Tape (CT)
296-REF3120AQDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3120AQDBZRQ1
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3120AQDBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
39µVrms
Manufacturer
Texas Instruments
Voltage - Input
2.098V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
135µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
2.048V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.2%
Supplier Device Package
SOT-23-3
Temperature Coefficient
20ppm/°C
Base Product Number
Noise - 0.1Hz to 10Hz
27µVp-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
10¥22.81700¥228.17
25¥20.94280¥523.57
100¥18.88290¥1,888.29
250¥17.90124¥4,475.31
500¥17.72690¥8,863.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.22099¥48,662.97
Manufacturers Standard Package