SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

NHP220SFT3G

DigiKey Part Number
NHP220SFT3GOSTR-ND - Tape & Reel (TR)
NHP220SFT3GOSCT-ND - Cut Tape (CT)
NHP220SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHP220SFT3G
Description
DIODE STANDARD 200V 2A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,170
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.66300¥26.63
100¥1.69190¥169.19
500¥1.27134¥635.67
1,000¥1.13548¥1,135.48
2,000¥1.02111¥2,042.22
5,000¥0.89715¥4,485.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.82048¥8,204.80
20,000¥0.75598¥15,119.60
30,000¥0.72313¥21,693.90
50,000¥0.68621¥34,310.50
70,000¥0.66879¥46,815.30
Manufacturers Standard Package