
BAV99LT3G | |
|---|---|
DigiKey Part Number | BAV99LT3GOSTR-ND - Tape & Reel (TR) BAV99LT3GOSCT-ND - Cut Tape (CT) BAV99LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99LT3G |
Description | DIODE ARR GP 100V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04FILM | STMicroelectronics | 22,666 | 497-2516-1-ND | ¥0.24000 | Similar |
| BAV99 | SMC Diode Solutions | 326,106 | 1655-BAV99CT-ND | ¥0.21000 | Similar |
| BAV99-13-F | Diodes Incorporated | 12,529 | BAV99-13-FDICT-ND | ¥0.17000 | Similar |
| BAV99-7-F | Diodes Incorporated | 328,225 | BAV99-FDICT-ND | ¥0.17000 | Similar |
| BAV99-E3-18 | Vishay General Semiconductor - Diodes Division | 10,383 | BAV99-E3-18GICT-ND | ¥0.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71900 | ¥7.19 |
| 100 | ¥0.44410 | ¥44.41 |
| 500 | ¥0.32054 | ¥160.27 |
| 1,000 | ¥0.28052 | ¥280.52 |
| 2,000 | ¥0.24657 | ¥493.14 |
| 5,000 | ¥0.20966 | ¥1,048.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17293 | ¥1,729.30 |
| 20,000 | ¥0.15505 | ¥3,101.00 |









