
BAV99-13-F | |
|---|---|
DigiKey Part Number | BAV99-13-FDITR-ND - Tape & Reel (TR) BAV99-13-FDICT-ND - Cut Tape (CT) BAV99-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-13-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99-E3-18 | Vishay General Semiconductor - Diodes Division | 20,383 | BAV99-E3-18GICT-ND | ¥3.23000 | Direct |
| BAV99 | Diotec Semiconductor | 79,298 | 4878-BAV99CT-ND | ¥1.16000 | Similar |
| BAV99,215 | Nexperia USA Inc. | 163,637 | 1727-2914-1-ND | ¥0.91000 | Similar |
| BAV99-TP | MCC (Micro Commercial Components) | 29,452 | BAV99TPMSCT-ND | ¥0.99000 | Similar |
| BAV99T-TP | MCC (Micro Commercial Components) | 27,367 | BAV99T-TPCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53260 | ¥53.26 |
| 500 | ¥0.38638 | ¥193.19 |
| 1,000 | ¥0.33874 | ¥338.74 |
| 2,000 | ¥0.29851 | ¥597.02 |
| 5,000 | ¥0.25480 | ¥1,274.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.22769 | ¥2,276.90 |
| 20,000 | ¥0.20485 | ¥4,097.00 |
| 30,000 | ¥0.19320 | ¥5,796.00 |
| 50,000 | ¥0.18009 | ¥9,004.50 |
| 70,000 | ¥0.17233 | ¥12,063.10 |
| 100,000 | ¥0.16478 | ¥16,478.00 |










