BAV99,215 | ||
---|---|---|
DigiKey Part Number | 1727-2914-2-ND - Tape & Reel (TR) 1727-2914-1-ND - Cut Tape (CT) 1727-2914-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV99,215 | |
Description | DIODE ARR GP 100V 215MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV99,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87800 | ¥8.78 |
100 | ¥0.47370 | ¥47.37 |
500 | ¥0.37222 | ¥186.11 |
1,000 | ¥0.25843 | ¥258.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21407 | ¥642.21 |
6,000 | ¥0.20244 | ¥1,214.64 |
9,000 | ¥0.17230 | ¥1,550.70 |
30,000 | ¥0.15937 | ¥4,781.10 |
75,000 | ¥0.13784 | ¥10,338.00 |
150,000 | ¥0.11458 | ¥17,187.00 |