0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HM101-T

DigiKey Part Number
587-1738-2-ND - Tape & Reel (TR)
587-1738-1-ND - Cut Tape (CT)
587-1738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HM101-T
Description
FERRITE BEAD 100 OHM 0603 4LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HM101-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.44000¥1.44
10¥0.99700¥9.97
25¥0.86520¥21.63
50¥0.77380¥38.69
100¥0.69270¥69.27
250¥0.59372¥148.43
500¥0.52562¥262.81
1,000¥0.46260¥462.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.34959¥1,398.36
8,000¥0.32841¥2,627.28
Manufacturers Standard Package