MAX17526AATP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223EETP+T

DigiKey Part Number
MAX3223EETP+TTR-ND - Tape & Reel (TR)
MAX3223EETP+TCT-ND - Cut Tape (CT)
MAX3223EETP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223EETP+T
Description
IC TRANSCEIVER FULL 2/2 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3223EETP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,811
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.01000¥96.01
10¥75.29300¥752.93
25¥70.11160¥1,752.79
100¥64.41740¥6,441.74
250¥61.70236¥15,425.59
500¥60.06568¥30,032.84
1,000¥58.71892¥58,718.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥57.29734¥143,243.35
Manufacturers Standard Package