
D3V3F4U6S-7 | |
|---|---|
DigiKey Part Number | 31-D3V3F4U6S-7TR-ND - Tape & Reel (TR) 31-D3V3F4U6S-7CT-ND - Cut Tape (CT) 31-D3V3F4U6S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3F4U6S-7 |
Description | TVS DIODE 3.3VWM 10VC SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | D3V3F4U6S-7 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.85pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥1.99220 | ¥199.22 |
| 500 | ¥1.50150 | ¥750.75 |
| 1,000 | ¥1.34305 | ¥1,343.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14162 | ¥3,424.86 |
| 6,000 | ¥1.04008 | ¥6,240.48 |
| 9,000 | ¥0.98832 | ¥8,894.88 |
| 15,000 | ¥0.93014 | ¥13,952.10 |
| 21,000 | ¥0.89569 | ¥18,809.49 |
| 30,000 | ¥0.86220 | ¥25,866.00 |











