


UA78M05IDCYR | |
|---|---|
DigiKey Part Number | 296-17616-2-ND - Tape & Reel (TR) 296-17616-1-ND - Cut Tape (CT) 296-17616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCYR |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCYR Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.73800 | ¥37.38 |
| 25 | ¥3.34760 | ¥83.69 |
| 100 | ¥2.92180 | ¥292.18 |
| 250 | ¥2.71884 | ¥679.71 |
| 500 | ¥2.59644 | ¥1,298.22 |
| 1,000 | ¥2.49547 | ¥2,495.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.38897 | ¥5,972.43 |
| 5,000 | ¥2.32478 | ¥11,623.90 |
| 7,500 | ¥2.29264 | ¥17,194.80 |
| 12,500 | ¥2.25701 | ¥28,212.63 |
| 17,500 | ¥2.23620 | ¥39,133.50 |
| 25,000 | ¥2.21618 | ¥55,404.50 |










