
ADT4-6T+ | |
|---|---|
DigiKey Part Number | 3157-ADT4-6T+TR-ND - Tape & Reel (TR) 3157-ADT4-6T+CT-ND - Cut Tape (CT) 3157-ADT4-6T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT4-6T+ |
Description | BALUN 60KHZ ~ 300MHZ 1:4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 60kHz ~ 300MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADT4-6T+ Models |
Category | Phase Difference 2° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 13.83dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 60kHz ~ 300MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.01000 | ¥137.01 |
| 20 | ¥65.44550 | ¥1,308.91 |
| 50 | ¥59.94760 | ¥2,997.38 |
| 100 | ¥58.57320 | ¥5,857.32 |
| 200 | ¥56.75205 | ¥11,350.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥48.42362 | ¥43,581.26 |










