
ADT1-1+ | |
|---|---|
DigiKey Part Number | 3157-ADT1-1+TR-ND - Tape & Reel (TR) 3157-ADT1-1+CT-ND - Cut Tape (CT) 3157-ADT1-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT1-1+ |
Description | BALUN 150KHZ ~ 400MHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 150kHz ~ 400MHz 50 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADT1-1+ Models |
Category | Phase Difference 5° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 5.71dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 150kHz ~ 400MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.68000 | ¥214.68 |
| 20 | ¥41.22300 | ¥824.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥35.12004 | ¥35,120.04 |









