RF Balun 30kHz ~ 125MHz 50 / 50Ohm 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT1-6T+

DigiKey Part Number
3157-ADT1-6T+TR-ND - Tape & Reel (TR)
3157-ADT1-6T+CT-ND - Cut Tape (CT)
3157-ADT1-6T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT1-6T+
Description
1:1 CORE & WIRE TRANSFORMER, 0.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 30kHz ~ 125MHz 50 / 50Ohm 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADT1-6T+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
7.66dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
30kHz ~ 125MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / 50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.20000¥228.20
20¥49.18850¥983.77
50¥48.35480¥2,417.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥41.23178¥37,108.60
Manufacturers Standard Package