RF Balun 100kHz ~ 70MHz 1:16 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT16-6T+

DigiKey Part Number
3157-ADT16-6T+TR-ND - Tape & Reel (TR)
3157-ADT16-6T+CT-ND - Cut Tape (CT)
3157-ADT16-6T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT16-6T+
Description
1:16 CORE & WIRE TRANSFORMER, 0.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 100kHz ~ 70MHz 1:16 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
5.66dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
100kHz ~ 70MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.78000¥160.78
10¥84.22000¥842.20
50¥77.39940¥3,869.97
100¥69.33920¥6,933.92
200¥63.55270¥12,710.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥51.04860¥45,943.74
Manufacturers Standard Package