



NCV8114ASN165T1G | |
|---|---|
DigiKey Part Number | 488-NCV8114ASN165T1GTR-ND - Tape & Reel (TR) 488-NCV8114ASN165T1GCT-ND - Cut Tape (CT) 488-NCV8114ASN165T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN165T1G |
Description | IC REG LINEAR 1.65V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24000 | ¥12.40 |
| 25 | ¥1.09800 | ¥27.45 |
| 100 | ¥0.93780 | ¥93.78 |
| 250 | ¥0.86100 | ¥215.25 |
| 500 | ¥0.81488 | ¥407.44 |
| 1,000 | ¥0.77683 | ¥776.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72992 | ¥2,189.76 |
| 6,000 | ¥0.70697 | ¥4,241.82 |
| 9,000 | ¥0.69547 | ¥6,259.23 |
| 15,000 | ¥0.68274 | ¥10,241.10 |
| 21,000 | ¥0.67530 | ¥14,181.30 |
| 30,000 | ¥0.66813 | ¥20,043.90 |
| 75,000 | ¥0.65272 | ¥48,954.00 |











