



CABLE 197 RF-150-A-4 | |
|---|---|
DigiKey Part Number | 2073-CABLE197RF-150-A-4-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 197 RF-150-A-4 |
Description | COAX CBL MHF1 TO RP-SMA 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 197 RF-150-A-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.52000 | ¥107.52 |
| 10 | ¥91.33500 | ¥913.35 |
| 25 | ¥85.61120 | ¥2,140.28 |
| 50 | ¥81.52420 | ¥4,076.21 |
| 100 | ¥77.63380 | ¥7,763.38 |
| 250 | ¥72.77620 | ¥18,194.05 |
| 500 | ¥69.30604 | ¥34,653.02 |
| 1,000 | ¥66.00197 | ¥66,001.97 |


















