CABLE 394 RF-050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 394 RF-050-A-1
Introduction to Nautilus IP-Rated Coaxial Connectors
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 394 RF-200-A-1

DigiKey Part Number
2073-CABLE394RF-200-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 394 RF-200-A-1
Description
COAX CBL MHF1 TO SMA 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 394 RF-200-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Brown
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.76000¥170.76
10¥145.08700¥1,450.87
25¥135.99640¥3,399.91
50¥129.50740¥6,475.37
100¥123.32820¥12,332.82
250¥115.61308¥28,903.27
500¥110.10206¥55,051.03
Manufacturers Standard Package