CABLE 394 RF-050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 394 RF-100-A-1

DigiKey Part Number
2073-CABLE394RF-100-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 394 RF-100-A-1
Description
COAX CBL MHF1 TO SMA 3.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Brown
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.05000¥169.05
10¥143.69400¥1,436.94
25¥134.69560¥3,367.39
50¥128.26780¥6,413.39
100¥122.14880¥12,214.88
250¥114.50820¥28,627.05
500¥109.04876¥54,524.38
Manufacturers Standard Package