
GHX-463XSA3B | |
|---|---|
DigiKey Part Number | 5448-GHX-463XSA3B-ND |
Manufacturer | |
Manufacturer Product Number | GHX-463XSA3B |
Description | ANT LPWA WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 1.3, 1.7 |
Series | Return Loss -17.7dB, -11.7dB |
Packaging Bag | Gain 1dBi, 2.4dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 6.929" (176.00mm) |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.78000 | ¥61.78 |
| 10 | ¥56.91400 | ¥569.14 |
| 25 | ¥52.77920 | ¥1,319.48 |
| 100 | ¥49.19990 | ¥4,919.99 |
| 250 | ¥48.27628 | ¥12,069.07 |




