RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-GP07SAXB-P300

DigiKey Part Number
5448-PPF-GP07SAXB-P300-ND
Manufacturer
Manufacturer Product Number
PPF-GP07SAXB-P300
Description
ANT GNSS ACTIVE SMA 3M CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Joymax Electronics
VSWR
1.8, 2.0, 1.7
Series
Return Loss
-10.9dB, -9.5dB, -11.7dB
Packaging
Bag
Gain
29.6dBi, 29.3dBi, 29.2dBi
Part Status
Active
Features
Cable - 3m, LNA, Filter
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP65
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Mounting Type
Magnetic
Frequency Range
1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.577GHz, 1.597GHz ~ 1.607GHz
Height (Max)
0.646" (16.40mm)
Antenna Type
Module
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.44000¥83.44
10¥77.71300¥777.13
25¥73.88760¥1,847.19
100¥72.15570¥7,215.57
Manufacturers Standard Package