RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWX-100BSA3B

DigiKey Part Number
5448-GWX-100BSA3B-ND
Manufacturer
Manufacturer Product Number
GWX-100BSA3B
Description
ANT LPWA WHIP SMA PLUG MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Joymax Electronics
VSWR
1.8, 1.9
Series
Return Loss
-10.9dB, -10.2dB
Packaging
Bag
Gain
2.3dBi, 2.2dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
868MHz, 915MHz
Height (Max)
4.870" (123.70mm)
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 930MHz
Applications
802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥45.24500¥452.45
25¥41.95200¥1,048.80
100¥39.10720¥3,910.72
250¥36.62416¥9,156.04
500¥34.94074¥17,470.37