RF ANTENNA Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST-W1B6-5008-23M-FY-002

DigiKey Part Number
2151-RST-W1B6-5008-23M-FY-002-ND
Manufacturer
Manufacturer Product Number
RST-W1B6-5008-23M-FY-002
Description
RF ANT 915MHZ WHIP RA SMA 47.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Raltron Electronics
VSWR
2
Series
Return Loss
-10dB
Packaging
Bulk
Gain
2dBi
Part Status
Active
Power - Max
1 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
SMA Male
Frequency (Center/Band)
915MHz
Mounting Type
Connector Mount
Antenna Type
Whip, Right Angle
Height (Max)
1.850" (47.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥27.71300¥277.13
25¥25.49800¥637.45
100¥23.06090¥2,306.09
300¥21.70157¥6,510.47
500¥21.19864¥10,599.32
1,000¥20.62215¥20,622.15
2,500¥20.01362¥50,034.05
Manufacturers Standard Package