2195835-1 | ||
---|---|---|
DigiKey Part Number | 17-2195835-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2195835-1 | |
Description | ISM 868 / 915 MHZ ANTENNA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 868MHz, 915MHz ISM PCB Trace RF Antenna 863MHz ~ 928MHz 1.4dBi MHF Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 1.4dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.35900 | ¥93.59 |
25 | ¥8.88080 | ¥222.02 |
100 | ¥7.29400 | ¥729.40 |
300 | ¥6.81857 | ¥2,045.57 |
500 | ¥6.02578 | ¥3,012.89 |
1,000 | ¥4.75721 | ¥4,757.21 |
2,500 | ¥4.44002 | ¥11,100.05 |
5,000 | ¥4.21803 | ¥21,090.15 |