KXOB101K08TF-TR | ||
---|---|---|
DigiKey Part Number | 2994-KXOB101K08TF-TR-ND - Tape & Reel (TR) 2994-KXOB101K08TF-TRCT-ND - Cut Tape (CT) 2994-KXOB101K08TF-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB101K08TF-TR | |
Description | SOLAR CELL G3 THIN 5.53V 179.6MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 179.6 mW 5.53 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 179.6 mW | |
Current @ Pmpp | 40.2 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 42.8 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.34000 | ¥68.34 |
10 | ¥57.88600 | ¥578.86 |
50 | ¥51.49060 | ¥2,574.53 |
100 | ¥49.13440 | ¥4,913.44 |
250 | ¥46.10596 | ¥11,526.49 |
500 | ¥43.75006 | ¥21,875.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.75006 | ¥43,750.06 |