KXOB081K06TF-TR | ||
---|---|---|
DigiKey Part Number | 2994-KXOB081K06TF-TR-ND - Tape & Reel (TR) 2994-KXOB081K06TF-TRCT-ND - Cut Tape (CT) 2994-KXOB081K06TF-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB081K06TF-TR | |
Description | SOLAR CELL G3 THIN 4.15V 105.9MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 105.9 mW 4.15 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 105.9 mW | |
Current @ Pmpp | 31.6 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 33.7 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.984" W x 0.059" H (23.00mm x 25.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥42.61100 | ¥426.11 |
50 | ¥38.00940 | ¥1,900.47 |
100 | ¥36.31530 | ¥3,631.53 |
250 | ¥33.89428 | ¥8,473.57 |
500 | ¥32.19952 | ¥16,099.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.19960 | ¥32,199.60 |