
BQ25505RGRR | |
|---|---|
DigiKey Part Number | 296-37078-2-ND - Tape & Reel (TR) 296-37078-1-ND - Cut Tape (CT) 296-37078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25505RGRR |
Description | IC ENERGY HARV CTRLR BATT 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25505RGRR Models |
Category | Voltage - Supply 0.12V ~ 4V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 20-VQFN (3.5x3.5) |
Current - Supply 325nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥30.45000 | ¥304.50 |
| 25 | ¥28.05200 | ¥701.30 |
| 100 | ¥25.41120 | ¥2,541.12 |
| 250 | ¥24.19272 | ¥6,048.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.81588 | ¥71,447.64 |









