SM141K08TF | ||
---|---|---|
DigiKey Part Number | 2994-SM141K08TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM141K08TF | |
Description | SOLAR CELL G3 THIN 5.53V 246MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 246 mW 5.53 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 246 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.465" L x 0.591" W x 0.059" H (88.00mm x 15.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.93000 | ¥73.93 |
20 | ¥62.60300 | ¥1,252.06 |
60 | ¥55.68867 | ¥3,341.32 |
100 | ¥53.14140 | ¥5,314.14 |
260 | ¥49.86538 | ¥12,965.00 |
500 | ¥47.31758 | ¥23,658.79 |