
SM111K08L | |
|---|---|
DigiKey Part Number | SM111K08L-ND |
Manufacturer | |
Manufacturer Product Number | SM111K08L |
Description | MONOCRYST SOLAR CELL 196MW 5.53V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 196 mW 5.53 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 46.7 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 5.53 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 196 mW | Size / Dimension 3.43" L x 0.55" W x 0.08" H (87.0mm x 14.0mm x 2.0mm) |
Current @ Pmpp 43.9 mA | Base Product Number |
Voltage @ Pmpp 4.46 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.11000 | ¥73.11 |
| 10 | ¥59.81700 | ¥598.17 |
| 50 | ¥52.12900 | ¥2,606.45 |
| 100 | ¥49.15850 | ¥4,915.85 |
| 250 | ¥45.51308 | ¥11,378.27 |
| 500 | ¥42.95154 | ¥21,475.77 |
| 1,000 | ¥40.54548 | ¥40,545.48 |








