INP3.6-12X310 | ||
---|---|---|
DigiKey Part Number | 1996-INP3.6-12X310-ND | |
Manufacturer | ||
Manufacturer Product Number | INP3.6-12X310 | |
Description | SOLAR CELL 0.150MW@2.4V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amorphous Solar Cell 982 µW 5.5 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 982 µW | |
Current @ Pmpp | 307 µA | |
Voltage @ Pmpp | 3.2 V | |
Current - Short Circuit (Isc) | 47.1 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 5.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 12.205" L x 0.467" W x 0.009" H (310.00mm x 11.87mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.57000 | ¥41.57 |
50 | ¥31.39800 | ¥1,569.90 |
100 | ¥29.86620 | ¥2,986.62 |
1,000 | ¥26.61150 | ¥26,611.50 |