LL200-3.6-75 | ||
---|---|---|
DigiKey Part Number | 1996-LL200-3.6-75-ND | |
Manufacturer | ||
Manufacturer Product Number | LL200-3.6-75 | |
Description | SOLAR CELL 0.206MW&2.4V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amorphous Solar Cell 1.354 mW 5.5 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 1.354 mW | |
Current @ Pmpp | 423 µA | |
Voltage @ Pmpp | 3.2 V | |
Current - Short Circuit (Isc) | 65 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 5.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.913" L x 2.874" W x 0.009" H (74.00mm x 73.00mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.49000 | ¥88.49 |
50 | ¥66.83340 | ¥3,341.67 |
100 | ¥63.67310 | ¥6,367.31 |
1,000 | ¥56.89915 | ¥56,899.15 |